-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7336
|
Newark | Choke, Ring Core, Double, 1.1Mh, 2A, Inductance:1.1Mh, Rated Current:2A, Product Range:B82720A Series, Svhc:No Svhc (27-Jun-2018), Core Material:Ferrite, Dc Current Max:2A, Dc Current Rating:2A, Dc Resistance Max:0.065Ohm, Inductancerohs Compliant: Yes |Epcos B82720A2202N040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$1.2300 / $2.2600 | Buy Now |
DISTI #
495-5716-ND
|
DigiKey | CMC 1.1MH 2A 2LN TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
572 In Stock |
|
$1.0476 / $2.1700 | Buy Now |
|
Quest Components | 82 |
|
$1.0500 / $2.8000 | Buy Now | |
|
LCSC | 1.1mH10kHz 65m 2 Common Mode Filters ROHS | 10 |
|
$1.9082 / $2.7531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82720A2202N040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82720A2202N040
TDK Epcos
1 ELEMENT, 1100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.6 mm | |
Package Length | 14.2 mm | |
Package Style | PCB Mount | |
Package Width | 14.2 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |