Part Details for B82720S182A20 by TDK Corporation
Overview of B82720S182A20 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82720S182A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82720S0182A020
|
TTI | Common Mode Chokes / Filters SMD RING CORE CHOKE 0.88mH 1.8 A pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.3500 | Buy Now |