There are no models available for this part yet.
Overview of B82721-A2401-N20 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2401DBVR | Texas Instruments | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 |
Price & Stock for B82721-A2401-N20 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5999 |
|
RFQ |
CAD Models for B82721-A2401-N20 by TDK Epcos
Part Data Attributes for B82721-A2401-N20 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
39000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.4 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
30%
|
Alternate Parts for B82721-A2401-N20
This table gives cross-reference parts and alternative options found for B82721-A2401-N20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82721-A2401-N20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82721-A2401-N20 | General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82721-A2401-N20 vs B82721-A2401-N20 |
Related Parts for B82721-A2401-N20
-
B82721-A2202-N1Fixed Inductors
-
B81123C1472M003Fixed Capacitors
-
6-104363-1Headers and Edge Type Connectors
-
APT66M60B2Power Field-Effect Transistors
-
ATMEGA88-20MUMicrocontrollers
-
SI2308BDS-T1-E3Small Signal Field-Effect Transistors
-
MM3Z12VT1GZener Diodes
-
BRT22H-X007Optocoupler
-
AM26LV32EIPWRLine Driver or Receivers