Datasheets
B82721A2401N023 by:

General Purpose Inductor, 39000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for B82721A2401N023 by TDK Corporation

Overview of B82721A2401N023 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82721A2401N023

Part # Distributor Description Stock Price Buy
DISTI # B82721A2401N023
Avnet Americas RING CORE CHOKE 2X39MH 0,4 A +70 C - Trays (Alt: B82721A2401N023) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 600 $1.7486
$1.7486 Buy Now
DISTI # B82721A2401N023
Avnet Americas Current-Compensated Ring Core Double Choke 27mH 0.4A 2000mOhm 30% Radial Leaded Tray - Trays (Alt: B82721A2401N023) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 600 $1.7486
$1.7486 Buy Now
DISTI # 871-B82721A2401N23
Mouser Electronics Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70C RoHS: Compliant 590
  • 1 $2.6000
  • 10 $1.5200
  • 100 $1.4800
  • 600 $1.4300
  • 1,200 $1.2500
$1.2500 / $2.6000 Buy Now

Part Details for B82721A2401N023

B82721A2401N023 CAD Models

B82721A2401N023 Part Data Attributes

B82721A2401N023 TDK Corporation
Buy Now Datasheet
Compare Parts:
B82721A2401N023 TDK Corporation General Purpose Inductor, 39000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer TDK
Construction Rectangular
Core Material Ferrite
DC Resistance 2 Ω
Inductance-Nom (L) 39000 µH
Inductor Application COMMON MODE CHOKE
Inductor Type COMMON MODE CHOKE
JESD-609 Code e3
Lead Diameter 0.7 mm
Lead Length 3 mm
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 12.6 mm
Package Length 17.9 mm
Package Style PCB Mount
Package Width 17.3 mm
Packing Method Tray
Rated Current-Max 0.4 A
Reference Standard EN; IEC; UL; VDE
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount NO
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL IN-LINE
Terminal Shape WIRE
Test Frequency 0.01 MHz
Tolerance 30%

B82721A2401N023 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82721A2401N023 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82721A2401N023 by TDK Corporation

  • Please alert me when B82721A2401N023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82721A2401N023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82721A2401N023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82721A2401N023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82721A2401N023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82721A2401N023 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: