-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721J2401N023-ND
|
DigiKey | CMC 39MH 400MA 2LN TH Min Qty: 720 Lead time: 9 Weeks Container: Tray | Limited Supply - Call |
|
$1.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721J2401N023
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82721J2401N023
TDK Epcos
1 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 39000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.3 mm | |
Package Length | 18.2 mm | |
Package Style | PCB Mount | |
Package Width | 13.2 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.4 A | |
Reference Standard | EN; IEC; UL; VDE | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for B82721J2401N023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82721J2401N023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82721K2401N023 | 1 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82721J2401N023 vs B82721K2401N023 |
B82721K2401N020 | General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82721J2401N023 vs B82721K2401N020 |
B82721J2401N020 | General Purpose Inductor, 39000uH, 30%, 2 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82721J2401N023 vs B82721J2401N020 |
B82721J2401N020 | 2 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82721J2401N023 vs B82721J2401N020 |
B82721K2401N023 | General Purpose Inductor, 39000uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82721J2401N023 vs B82721K2401N023 |
B82721K2401N020 | 2 ELEMENT, 39000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82721J2401N023 vs B82721K2401N020 |