B82721K2152N001
Description: 2 ELEMENT, 3300uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT

Overview of B82721K2152N001 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82721K2152N001 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-5725-ND
DigiKey CMC 3.3MH 1.5A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray 3692
In Stock
  • 1 $2.0500
  • 10 $1.7460
  • 25 $1.6088
  • 40 $1.4375
  • 80 $1.2052
$1.2052 / $2.0500 Buy Now
DISTI # B82721K2152N001
TME Inductor: common mode, THT, 3.3mH, 1.5A, 180mΩ, ±30%, vertical Min Qty: 1 442
  • 1 $2.4600
  • 10 $1.9100
  • 60 $1.5800
  • 120 $1.3800
  • 300 $1.2600
  • 720 $1.1900
$1.1900 / $2.4600 Buy Now

CAD Models for B82721K2152N001 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82721K2152N001 by TDK Epcos

B82721K2152N001
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.18 Ω
Inductance-Nom (L)
3300 µH
Inductor Application
COMMON MODE CHOKE
Inductor Type
COMMON MODE CHOKE
JESD-609 Code
e3
Lead Diameter
0.7 mm
Lead Length
3 mm
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
20.3 mm
Package Length
18.2 mm
Package Style
PCB Mount
Package Width
13.2 mm
Packing Method
Tray
Rated Current-Max
1.5 A
Reference Standard
EN; IEC; UL; VDE
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. B82721K2152N001
    TDK Epcos
    2 ELEMENT, 3300uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
    VS

Alternate Parts for B82721K2152N001

This table gives cross-reference parts and alternative options found for B82721K2152N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82721K2152N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82721K2152N001 General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core, ROHS COMPLIANT TDK Corporation B82721K2152N001 vs B82721K2152N001

Related Parts for B82721K2152N001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82721K2152N001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82721K2152N001 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82721K2152N001 would you like to use for your alert(s)?
  • Please alert me when B82721K2152N001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82721K2152N001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82721K2152N001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82721K2152N001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82721K2152N001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82721K2152N001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: