Part Details for B82721K2202N1 by TDK Corporation
Overview of B82721K2202N1 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721K2202N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721K2202N001
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: B82721K2202N001) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7486 | Buy Now |
DISTI #
B82721K2202N001
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: B82721K2202N001) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7486 | Buy Now |
DISTI #
871-B82721K2202N1
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A RoHS: Compliant | 640 |
|
$1.2500 / $2.6000 | Buy Now |
DISTI #
B82721K2202N001
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: B82721K2202N001) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7486 | Buy Now |
DISTI #
B82721K2202N001
|
Avnet Americas | Choke, Common Mode, 1 mH, 2 A - Trays (Alt: B82721K2202N001) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7486 | Buy Now |
DISTI #
B82721K2202N001
|
Avnet Abacus | Choke, Common Mode, 1 mH, 2 A (Alt: B82721K2202N001) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 1 Weeks, 1 Days | Abacus - 7200 |
|
Buy Now |