-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721K2222U030
|
Avnet Americas | Choke, Common Mode, 1 mH, 2.2 A - Trays (Alt: B82721K2222U030) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.8864 | Buy Now |
DISTI #
B82721K2222U030
|
Avnet Americas | Choke, Common Mode, 1 mH, 2.2 A - Trays (Alt: B82721K2222U030) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8864 | Buy Now |
DISTI #
871-B82721K2222U030
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x1.0mH 2.2A +70 C RoHS: Compliant | 0 |
|
$1.3900 / $2.8800 | Order Now |
DISTI #
B82721K2222U030
|
Avnet Abacus | Choke, Common Mode, 1 mH, 2.2 A (Alt: B82721K2222U030) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721K2222U030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82721K2222U030
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 18.2 mm | |
Package Style | PCB Mount | |
Package Width | 13.2 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |