-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ELEMENT, 18000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5726-ND
|
DigiKey | CMC 18MH 500MA 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2583 / $2.6000 | Buy Now |
DISTI #
B82721K2501N001
|
TME | Inductor: common mode, THT, 18mH, 500mA, 1.4Ω, ±30%, vertical Min Qty: 1 | 103 |
|
$1.2800 / $2.6400 | Buy Now |
DISTI #
519807
|
Farnell | CHOKE, COM MODE 2X18MH 0.5A RoHS: Not Compliant Min Qty: 720 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721K2501N001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82721K2501N001
TDK Epcos
2 ELEMENT, 18000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 18000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.3 mm | |
Package Length | 18.2 mm | |
Package Width | 13.2 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MA DC CURRENT | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |