Part Details for B82721K2501N22 by TDK Corporation
Overview of B82721K2501N22 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721K2501N22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82721K2501N22
|
Mouser Electronics | Common Mode Chokes / Filters 27mH 0.5A 1.1ohms RoHS: Compliant | 823 |
|
$1.5400 / $3.1900 | Buy Now |