Part Details for B82721K2501U030 by TDK Epcos
Overview of B82721K2501U030 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721K2501U030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0469
|
Newark | Choke, Power Line, 39Mh, 0.5A, Rad, Inductance:39Mh, Rated Current:500Ma, Product Range:B82721K Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B82721K2501U030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 642 |
|
$1.6000 / $3.0100 | Buy Now |
DISTI #
495-76177-ND
|
DigiKey | CMC 370UH 500MA 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
696 In Stock |
|
$1.3011 / $2.5600 | Buy Now |
DISTI #
IND22223
|
Rutronik | B82721K 39000uH 500mA 30% RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tray |
Stock DE - 2160 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6000 / $1.8400 | Buy Now |