Part Details for B82721K2602N20 by TDK Epcos
Overview of B82721K2602N20 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721K2602N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82721K Series 0.2 mH 250 V 15 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$1.8200 / $1.8700 | Buy Now |