-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 48V, 50/60HzHz, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721S0572A040
|
Avnet Americas | Filter, Common Mode, B82720S0 Series, 1.18mH, 5.7A, 19.3mm x 17.02mm x 10.1mm - Tape and Reel (Alt: B82721S0572A040) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1704 | Buy Now |
DISTI #
871-B82721S0572A040
|
Mouser Electronics | Common Mode Chokes / Filters SMD RING CORE CHOKE 1.18mH 5.7A/+40degC RoHS: Compliant | 399 |
|
$1.6000 / $3.3200 | Buy Now |
DISTI #
B82721S0572A040
|
TTI | Common Mode Chokes / Filters SMD RING CORE CHOKE 1.18mH 5.7A/+40degC pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
B82721S0572A040
|
Avnet Abacus | Filter, Common Mode, B82720S0 Series, 1.18mH, 5.7A, 19.3mm x 17.02mm x 10.1mm (Alt: B82721S0572A040) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82721S0572A040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82721S0572A040
TDK Corporation
Single Phase EMI Filter, 48V, 50/60HzHz, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 10.1 mm | |
Length | 19.3 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Current | 5.7 A | |
Rated Voltage | 48 V | |
Width | 17.02 mm |