Part Details for B82721S322A10 by TDK Corporation
Overview of B82721S322A10 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82721S322A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82721S0322A010
|
TTI | Common Mode Chokes / Filters SMD RING CORE CHOKE 0.22mH 3.2A/+40degC pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$4.1500 / $4.3200 | Buy Now |