There are no models available for this part yet.
Overview of B82722A2202N002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82722A2202N002 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B82722A2202N002
|
Avnet Americas | RING CORE CHOKE 2X3.3MH 2A +60 C - Trays (Alt: B82722A2202N002) Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now | |
DISTI #
B82722A2202N002
|
Avnet Americas | Choke, Common Mode, 3.3 mH, 2 A - Trays (Alt: B82722A2202N002) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now | |
DISTI #
871-B82722A2202N2
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x3.3mH 2A +60C RoHS: Compliant | 0 |
|
$1.4600 / $1.5000 | Order Now |