Part Details for B82722A2252N001 by TDK Corporation
Overview of B82722A2252N001 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82722A2252N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82722A2252N001
|
Avnet Americas | Choke, Common Mode, 1.7 mH, 2.5 A - Trays (Alt: B82722A2252N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
B82722A2252N001
|
Avnet Americas | Choke, Common Mode, 1.7 mH, 2.5 A - Trays (Alt: B82722A2252N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9443 | Buy Now |
DISTI #
871-B82722A2252N001
|
Mouser Electronics | Common Mode Chokes / Filters 1700uH 2.5A 30% 23.3x22.7mm RoHS: Compliant | 0 |
|
$1.4600 / $1.5000 | Order Now |
DISTI #
B82722A2252N001
|
Avnet Abacus | Choke, Common Mode, 1.7 mH, 2.5 A (Alt: B82722A2252N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |