There are no models available for this part yet.
Overview of B82722J2302N001 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82722J2302N001 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M5362
|
Newark | Filter, Common Mode Choke, 1.2Mh, 3A, Inductance:1.2Mh, Rated Current:3A, Product Range:B82722J Series, Svhc:No Svhc (27-Jun-2018), Approval Category:Vde 565-2, Climatic Category:40/125/56, Core Material:Ferrite, Dc Current Max:3A, Rohs Compliant: Yes |Epcos B82722J2302N001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 807 |
|
$1.4100 / $2.6300 | Buy Now | |
DISTI #
495-2748-ND
|
DigiKey | CMC 1.2MH 3A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
481 In Stock |
|
$1.3508 / $2.6500 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
DISTI #
B82722J2302N001
|
TME | Inductor: common mode, THT, 1.2mH, 3A, 56mΩ, ±30%, 23.3x16.1x25.4mm Min Qty: 1 | 310 |
|
$1.5600 / $2.9400 | Buy Now |
CAD Models for B82722J2302N001 by TDK Epcos
Related Parts for B82722J2302N001
-
B82722-J2302-N1Fixed Inductors
-
C2012X7R1C475K125AEFixed Capacitors
-
AXK880145WGHeaders and Edge Type Connectors
-
SS26T3GRectifier Diodes
-
FDB075N15APower Field-Effect Transistors
-
LMZ12010TZSwitching Regulator or Controllers
-
MC68332GCEH16Microcontrollers
-
LM317LBDR2GLinear Regulator ICs
-
CMD67-21VRCVisible LEDs