-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 2700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5366
|
Newark | Choke, Common Mode, 2X2.7Mh, 4.0A, Inductance:2.7Mh, Rated Current:4A, Product Range:B82723J Series, Svhc:No Svhc (27-Jun-2018), Approval Category:Vde 565-2, Climatic Category:40/125/56, Core Material:Ferrite, Dc Current Max:4A, Dc Rohs Compliant: Yes |Epcos B82723J2402N001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.0600 / $3.6600 | Buy Now |
DISTI #
495-4399-ND
|
DigiKey | CMC 2.7MH 4A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3454 In Stock |
|
$1.5857 / $2.4800 | Buy Now |
DISTI #
B82723J2402N001
|
TME | Inductor: common mode, THT, 2.7mH, 4A, 60mΩ, ±30%, 18.6x28x30.5mm Min Qty: 1 | 108 |
|
$1.6700 / $3.1500 | Buy Now |
DISTI #
75D525
|
Bürklin Elektronik | Power line choke, radial, 2.7 mH, 4 A, B82723J2402N001 Min Qty: 1 | 388 |
|
$2.2196 / $3.2432 | Buy Now |
|
Chip1Cloud | CMC 2.7MH 4A 2LN TH / Common Mode Chokes Dual 2700uH 10kHz 4A 0.06Ohm DCR Thru-Hole Automotive Box | 28000 |
|
RFQ | |
DISTI #
1219106
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 2X2.7MH, 4.0A RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$1.8909 / $3.7153 | Buy Now |
DISTI #
1219106
|
Farnell | CHOKE, COMMON MODE, 2X2.7MH, 4.0A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 50 |
|
$1.8896 / $3.9419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82723J2402N001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82723J2402N001
TDK Epcos
1 ELEMENT, 2700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30.5 mm | |
Package Length | 28 mm | |
Package Style | PCB Mount | |
Package Width | 18.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |