Part Details for B82724-B2402-N1 by TDK Epcos
Overview of B82724-B2402-N1 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for B82724-B2402-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 197 |
|
RFQ |
Part Details for B82724-B2402-N1
B82724-B2402-N1 CAD Models
B82724-B2402-N1 Part Data Attributes:
|
B82724-B2402-N1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82724-B2402-N1
TDK Epcos
1 ELEMENT, 0.1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 32.6 mm | |
Package Length | 33.6 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |