Part Details for B82724A2222N20 by TDK Corporation
Overview of B82724A2222N20 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82724A2222N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724A2222N020
|
Avnet Americas | Current-Compensated Ring Core Double Choke 15mH 2.2A 210mOhm 30% Radial Leaded Tray - Trays (Alt: B82724A2222N020) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.8758 | Buy Now |
DISTI #
B82724A2222N020
|
Avnet Americas | Current-Compensated Ring Core Double Choke 15mH 2.2A 210mOhm 30% Radial Leaded Tray - Trays (Alt: B82724A2222N020) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.8758 | Buy Now |