-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724A2252N001
|
Avnet Americas | RING CORE CHOKE 2X5.6MH 2.5A +60 C - Trays (Alt: B82724A2252N001) Min Qty: 600 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7607 | Buy Now |
DISTI #
B82724A2252N001
|
Avnet Americas | Current-Compensated Ring Core Double Choke 5.6mH 2.5A 125mOhm 30% Radial Leaded Tray - Trays (Alt: B82724A2252N001) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.7607 | Buy Now |
DISTI #
871-B82724A2252N1
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x5.6mH 2.5A +60C RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724A2252N001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82724A2252N001
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 33.1 mm | |
Package Style | PCB Mount | |
Package Width | 32.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for B82724A2252N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82724A2252N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82724A2252N001 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82724A2252N001 vs B82724A2252N001 |