-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724A2501N020
|
Avnet Americas | RING CORE CHOKE 2X68MH 0.5A +70 C - Trays (Alt: B82724A2501N020) Min Qty: 600 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7607 | Buy Now |
DISTI #
B82724A2501N020
|
Avnet Americas | Current-Compensated Ring Core Double Choke 68mH 0.5A 2000mOhm 30% Radial Leaded Tray - Trays (Alt: B82724A2501N020) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.7607 | Buy Now |
DISTI #
871-B82724A2501N20
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x68mH 0.5A +70C RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724A2501N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82724A2501N020
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 68000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.7 mm | |
Package Length | 33.1 mm | |
Package Style | PCB Mount | |
Package Width | 32.6 mm | |
Packing Method | Tray | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |