Part Details for B82724J8103N040 by TDK Epcos
Overview of B82724J8103N040 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82724J8103N040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3590
|
Newark | Common Mode Choke, 500Uh, 10A, Inductance:500Μh, Rated Current:10A, Product Range:B82724J8 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Epcos B82724J8103N040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
495-B82724J8103N040-ND
|
DigiKey | CMC 500UH 10A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
480 In Stock |
|
$2.5834 / $4.6500 | Buy Now |
DISTI #
2903769
|
element14 Asia-Pacific | COMMON MODE CHOKE, 500UH, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7635 / $4.9728 | Buy Now |
DISTI #
2903769
|
Farnell | COMMON MODE CHOKE, 500UH, 10A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9286 / $5.7695 | Buy Now |