-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82724J8432N040
|
Avnet Americas | Choke, Common Mode, 6.8 mH, 4.3 A - Trays (Alt: B82724J8432N040) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.7480 | Buy Now |
DISTI #
B82724J8432N040
|
Avnet Americas | Common-Mode Choke 6.8mH 4.3A 40mOhm 30% Radial Leaded - Trays (Alt: B82724J8432N040) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.7480 | Buy Now |
DISTI #
871-B82724J8432N040
|
Mouser Electronics | Power Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A RoHS: Compliant | 0 |
|
$2.5800 / $4.7300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82724J8432N040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82724J8432N040
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 33.2 mm | |
Package Length | 31.3 mm | |
Package Style | Radial | |
Package Width | 18.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |