Part Details for B82725-A2402-N1 by TDK Epcos
Overview of B82725-A2402-N1 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for B82725-A2402-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.1520 / $10.3040 | Buy Now |
|
Quest Components | 16 |
|
$6.9000 / $13.8000 | Buy Now |
Part Details for B82725-A2402-N1
B82725-A2402-N1 CAD Models
B82725-A2402-N1 Part Data Attributes
|
B82725-A2402-N1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82725-A2402-N1
TDK Epcos
1 ELEMENT, 6800uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 42.4 mm | |
Package Length | 44 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |