Part Details for B82725J2402N20 by TDK Corporation
Overview of B82725J2402N20 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82725J2402N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725J2402N020
|
Avnet Americas | Ind Common Mode Choke 6.8mH 4A 75mOhm 30% 4-Pin Radial Tray - Trays (Alt: B82725J2402N020) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$5.2454 | Buy Now |
DISTI #
B82725J2402N020
|
Avnet Abacus | Choke, Power Line, Double, Ring Core, 6.8 mH, 4 A, B82725J Series (Alt: B82725J2402N020) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |