-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0028uH, 30%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725S2103N003
|
Avnet Americas | Choke, Common Mode, 2.8 mH, 10 A - Trays (Alt: B82725S2103N003) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$9.8382 | Buy Now |
DISTI #
871-B82725S2103N003
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A RoHS: Compliant | 0 |
|
$6.7800 / $7.1300 | Order Now |
DISTI #
B82725S2103N003
|
Avnet Abacus | Choke, Common Mode, 2.8 mH, 10 A (Alt: B82725S2103N003) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725S2103N003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725S2103N003
TDK Corporation
General Purpose Inductor, 0.0028uH, 30%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0125 Ω | |
Inductance-Nom (L) | 2800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.32 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 37 mm | |
Package Length | 40.4 mm | |
Package Style | PCB Mount | |
Package Width | 20.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |