-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2000uH, 50%, 2 Element, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725V2163U040
|
Avnet Americas | Inductor Power Line Choke 2mH 16A 4.2mOhm Wirewound 4-Pin Cardboard Box - Trays (Alt: B82725V2163U040) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$8.7790 | Buy Now |
DISTI #
871-B82725V2163U040
|
Mouser Electronics | Common Mode Chokes / Filters 2x2mH 16A 4.2mOhm RING CORE CHOKE RoHS: Compliant | 7 |
|
$6.0500 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725V2163U040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725V2163U040
TDK Corporation
General Purpose Inductor, 2000uH, 50%, 2 Element, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 2000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 4.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 37 mm | |
Package Length | 39 mm | |
Package Style | PCB Mount | |
Package Width | 25 mm | |
Packing Method | Bulk | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |