Part Details for B82726S2203A20 by TDK Corporation
Overview of B82726S2203A20 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82726S2203A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82726S2203A020
|
Avnet Americas | Choke, Common Mode, 1.6 mH, 20 A - Trays (Alt: B82726S2203A020) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$13.4690 | Buy Now |
DISTI #
V36:1790_06320157
|
Arrow Electronics | Common Mode Chokes Dual 1600uH 10kHz 20A 0.0045Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2251 | Americas - 164 |
|
$5.4085 / $9.6558 | Buy Now |
DISTI #
65741164
|
Verical | Common Mode Chokes Dual 1600uH 10kHz 20A 0.0045Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 164 |
|
$5.4085 | Buy Now |
DISTI #
B82726S2203A020
|
Avnet Abacus | Choke, Common Mode, 1.6 mH, 20 A (Alt: B82726S2203A020) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700659490
|
Chip1Stop | Common Mode Chokes Dual 1.6mH 10kHz 20A 4.5mOhm DCR Thru-Hole Box RoHS: Compliant | 164 |
|
$9.8900 | Buy Now |