B82726S3223A340
Description: GENERAL PURPOSE INDUCTOR

Overview of B82726S3223A340 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82726S3223A340 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 81AH8843
Newark Power Line Choke, 25A, 1.7Mh, Radial Rohs Compliant: Yes |Epcos B82726S3223A340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 782
  • 1 $15.1100
  • 10 $14.3700
  • 25 $14.2600
  • 50 $14.1300
  • 100 $13.6400
  • 250 $12.9600
$12.9600 / $15.1100 Buy Now
DISTI # 495-6988-ND
DigiKey CMC 1.7MH 25A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Tray 20
In Stock
  • 1 $17.5300
  • 10 $13.5890
  • 25 $12.2700
  • 40 $11.6410
  • 80 $11.6049
$11.6049 / $17.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 28 Lead time: 19 Weeks Container: Tray 0
Tray
  • 140 $12.3800
$12.3800 Buy Now

CAD Models for B82726S3223A340 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82726S3223A340 by TDK Epcos

B82726S3223A340
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Cylindrical
Core Material
Ferrite
DC Resistance
0.00275 Ω
Inductance-Nom (L)
1700 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
2.5 mm
Lead Length
4 mm
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
55 mm
Package Length
34 mm
Package Style
PCB Mount
Packing Method
Tray
Rated Current-Max
25 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
50%
Want to compare parts?
  1. B82726S3223A340
    TDK Epcos
    GENERAL PURPOSE INDUCTOR
    VS

Related Parts for B82726S3223A340

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82726S3223A340 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82726S3223A340 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82726S3223A340 would you like to use for your alert(s)?
  • Please alert me when B82726S3223A340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82726S3223A340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82726S3223A340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82726S3223A340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82726S3223A340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82726S3223A340 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: