Part Details for B82730G3751A20 by TDK Corporation
Overview of B82730G3751A20 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82730G3751A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82730G3751A020
|
Avnet Americas | Current-Compensated U Core Double Choke 3.9mH 0.75A 700mOhm -30% to 50% Radial Leaded Tray - Trays (Alt: B82730G3751A020) RoHS: Compliant Min Qty: 1408 Package Multiple: 704 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.2885 | Buy Now |
DISTI #
B82730G3751A020
|
Avnet Americas | Current-Compensated U Core Double Choke 3.9mH 0.75A 700mOhm -30% to 50% Radial Leaded Tray - Trays (Alt: B82730G3751A020) RoHS: Compliant Min Qty: 1408 Package Multiple: 704 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.2885 | Buy Now |