Part Details for B82731M2351A30 by TDK Corporation
Overview of B82731M2351A30 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82731M2351A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82731M2351A030
|
TTI | Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tray |
Americas - 1600 In Stock |
|
$1.5100 | Buy Now |
DISTI #
B82731M2351A030
|
Avnet Abacus | Choke, Common Mode, 47 mH, 500 mA (Alt: B82731M2351A030) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |