Part Details for B82731M2901A30 by TDK Epcos
Overview of B82731M2901A30 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82731M2901A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B82731 Series 15 mH 900 mA 600 mΩ 2 Line Vertical 4 PC Pin Power Line Choke RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$1.2800 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | 257 |
|
$1.9536 / $3.1680 | Buy Now | |
|
ComSIT USA | POWER LINE CHOKE Single Phase EMI Filter RoHS: Compliant | Europe - 3200 |
|
RFQ | |
|
Chip1Cloud | CMC 15MH 900MA 2LN TH | 5398 |
|
RFQ |