-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732F2132B001
|
Avnet Americas | Choke, Common Mode, 15 mH, 1.3 A - Trays (Alt: B82732F2132B001) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6632 | Buy Now |
DISTI #
871-B82732F2132B001
|
Mouser Electronics | Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial RoHS: Compliant | 116 |
|
$1.3200 / $2.4800 | Buy Now |
DISTI #
B82732F2132B1
|
TTI | Common Mode Chokes / Filters 15 MH 30% 1.3A pbFree: Pb-Free Min Qty: 770 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
B82732F2132B001
|
Avnet Abacus | Choke, Common Mode, 15 mH, 1.3 A (Alt: B82732F2132B001) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82732F2132B001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82732F2132B001
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Diameter | 1.5 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 24.5 mm | |
Package Style | Radial | |
Package Width | 14.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Reference Standard | EN; IEC; UL; VDE | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |