There are no models available for this part yet.
Overview of B82732F2162B1 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B82732F2162B1 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B82732F2162B001
|
Avnet Americas | Choke, Common Mode, 10 mH, 1.6 A - Trays (Alt: B82732F2162B001) RoHS: Compliant Min Qty: 1344 Package Multiple: 448 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6632 | Buy Now | |
DISTI #
B82732F2162B1
|
TTI | Common Mode Chokes / Filters 10 MH 30% 1.6A pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 920 In Stock |
|
$1.2000 / $2.1100 | Buy Now | |
DISTI #
B82732F2162B001
|
Avnet Abacus | Choke, Common Mode, 10 mH, 1.6 A (Alt: B82732F2162B001) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |