Part Details for B82732F2451B1 by TDK Corporation
Overview of B82732F2451B1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82732F2451B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732F2451B1
|
TTI | Common Mode Chokes / Filters 100 MH 30% pbFree: Pb-Free Min Qty: 770 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
B82732F2451B001
|
Avnet Abacus | Choke, Common Mode, 100 mH, 450 mA (Alt: B82732F2451B001) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |