Part Details for B82732R2172 B030 by TDK Corporation
Overview of B82732R2172 B030 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82732R2172 B030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732R2172B030
|
TTI | Common Mode Chokes / Filters 6.8mH 1.7A Vertical Core pbFree: Pb-Free Min Qty: 640 Package Multiple: 640 Container: Tray |
Americas - 1280 In Stock |
|
$1.4000 | Buy Now |