Part Details for B82732R2901B30 by TDK Corporation
Overview of B82732R2901B30 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82732R2901B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82732R2901B030
|
Avnet Americas | Choke, Common Mode, 27 mH, 900 mA - Trays (Alt: B82732R2901B030) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7411 | Buy Now |
DISTI #
B82732R2901B030
|
Avnet Americas | Choke, Common Mode, 27 mH, 900 mA - Trays (Alt: B82732R2901B030) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7411 | Buy Now |
DISTI #
B82732R2901B30
|
TTI | Common Mode Chokes / Filters 2 X 27mH 0.9A pbFree: Pb-Free Min Qty: 640 Package Multiple: 640 Container: Tray |
Americas - 2560 In Stock |
|
$1.2100 | Buy Now |
DISTI #
B82732R2901B030
|
Avnet Abacus | Choke, Common Mode, 27 mH, 900 mA (Alt: B82732R2901B030) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days | Abacus - 8960 |
|
Buy Now |