Datasheets
B82733F2232B001 by:

2 ELEMENT, 10000uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT

Part Details for B82733F2232B001 by TDK Epcos

Overview of B82733F2232B001 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B82733F2232B001

Part # Distributor Description Stock Price Buy
DISTI # 69AH6902
Newark Power Line Choke, 2.3A, Radial Rohs Compliant: Yes |Epcos B82733F2232B001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $3.6800
  • 10 $3.4000
  • 25 $3.1100
  • 50 $2.7100
  • 100 $2.3100
  • 500 $2.1900
$2.1900 / $3.6800 Buy Now
DISTI # 495-2787-ND
DigiKey CMC 10MH 2.3A 2LN TH Min Qty: 1 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 1 $2.6100
  • 10 $2.2170
  • 25 $2.0432
  • 40 $1.8260
  • 80 $1.5216
  • 230 $1.4781
  • 546 $1.3912
  • 1,092 $1.3042
  • 2,730 $1.2608
$1.2608 / $2.6100 Buy Now

Part Details for B82733F2232B001

B82733F2232B001 CAD Models

B82733F2232B001 Part Data Attributes

B82733F2232B001 TDK Epcos
Buy Now Datasheet
Compare Parts:
B82733F2232B001 TDK Epcos 2 ELEMENT, 10000uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Construction Rectangular
Core Material Ferrite
DC Resistance 0.188 Ω
Inductance-Nom (L) 10000 µH
Inductor Application COMMON MODE CHOKE
Inductor Type COMMON MODE CHOKE
JESD-609 Code e3
Lead Length 3.5 mm
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 14 mm
Package Length 26.5 mm
Package Style PCB Mount
Package Width 24.8 mm
Packing Method Tray
Rated Current-Max 2.3 A
Reference Standard EN; IEC; UL; VDE
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE
Surface Mount NO
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL IN-LINE
Terminal Shape FLAT
Test Frequency 0.01 MHz
Tolerance 50%

B82733F2232B001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82733F2232B001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82733F2232B001 by TDK Epcos

  • Please alert me when B82733F2232B001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82733F2232B001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82733F2232B001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82733F2232B001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82733F2232B001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82733F2232B001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: