-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82733V2232B001
|
Avnet Americas | Choke, Common Mode, 10 mH, 2.3 A - Trays (Alt: B82733V2232B001) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.1550 | Buy Now |
DISTI #
871-B82733V2232B1
|
Mouser Electronics | Common Mode Chokes / Filters FC23V PTH 10mH Choke RoHS: Compliant | 1074 |
|
$1.4800 / $2.8300 | Buy Now |
DISTI #
B82733V2232B001
|
TTI | Common Mode Chokes / Filters FC23V PTH 10mH Choke RoHS: Compliant pbFree: Pb-Free Min Qty: 672 Package Multiple: 336 Container: Tray | Americas - 0 |
|
$1.4700 / $1.4900 | Buy Now |
DISTI #
B82733V2232B001
|
Avnet Abacus | Choke, Common Mode, 10 mH, 2.3 A (Alt: B82733V2232B001) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82733V2232B001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82733V2232B001
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.188 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 29 mm | |
Package Style | PCB Mount | |
Package Width | 15.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.3 A | |
Reference Standard | EN; IEC; UL; VDE | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |