Part Details for B82733V2901B001 by TDK Epcos
Overview of B82733V2901B001 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82733V2901B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4158
|
Newark | Power Line Choke, Frame Core, 68Mh, 0.9A Rohs Compliant: Yes |Epcos B82733V2901B001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 804 |
|
$2.1400 / $3.2400 | Buy Now |
DISTI #
495-7018-ND
|
DigiKey | CMC 68MH 900MA 2LN TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
461 In Stock |
|
$1.4854 / $2.8300 | Buy Now |
DISTI #
B82733V2901B001
|
TME | Inductor: common mode, THT, 68mH, 900mA, 1.1Ω, -40÷125°C, ±30% Min Qty: 1 | 336 |
|
$1.6100 / $2.7800 | Buy Now |