Part Details for B82733V2901B1 by TDK Corporation
Overview of B82733V2901B1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82733V2901B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82733V2901B001
|
Avnet Americas | Choke, Common Mode, 68 mH, 900 mA - Trays (Alt: B82733V2901B001) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.1550 | Buy Now |
DISTI #
V36:1790_06320259
|
Arrow Electronics | Common Mode Chokes Dual 68000uH 10kHz 0.9A 1.1Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2236 | Americas - 2688 |
|
$0.6454 / $1.1523 | Buy Now |
DISTI #
75701866
|
Verical | Common Mode Chokes Dual 68000uH 10kHz 0.9A 1.1Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2236 | Americas - 2688 |
|
$0.6454 / $0.6640 | Buy Now |