Part Details for B82734R2172B30 by TDK Epcos
Overview of B82734R2172B30 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82734R2172B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Common Mode Chokes Dual 27mH 10kHz 1.7A 320mOhm DCR Thru-Hole Box RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.8300 / $1.9000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | 320 |
|
$2.5752 / $4.1760 | Buy Now | |
|
Quest Components | 200 |
|
$2.8600 / $6.6000 | Buy Now |