-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 50%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82734R2322B030
|
Avnet Americas | Choke, Common Mode, 6.8 mH, 3.2 A - Trays (Alt: B82734R2322B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3925 | Buy Now |
DISTI #
B82734R2322B030
|
Avnet Americas | Choke, Common Mode, 6.8 mH, 3.2 A - Trays (Alt: B82734R2322B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.3925 | Buy Now |
DISTI #
871-B82734R2322B30
|
Mouser Electronics | Common Mode Chokes / Filters 6.8mH 3.2A 85ohms RoHS: Compliant | 2379 |
|
$1.6600 / $3.2700 | Buy Now |
DISTI #
B82734R2322B030
|
TTI | Common Mode Chokes / Filters 6.8mH 3.2A 85ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
B82734R2322B030
|
Avnet Americas | Choke, Common Mode, 6.8 mH, 3.2 A - Trays (Alt: B82734R2322B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3925 | Buy Now |
DISTI #
B82734R2322B030
|
Avnet Americas | Choke, Common Mode, 6.8 mH, 3.2 A - Trays (Alt: B82734R2322B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.3925 | Buy Now |
DISTI #
B82734R2322B030
|
Avnet Abacus | Choke, Common Mode, 6.8 mH, 3.2 A (Alt: B82734R2322B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 1 Days | Abacus - 16000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 6.8mH@10kHz 2 Plugin Common Mode Filters ROHS | 346 |
|
$1.4417 / $2.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82734R2322B030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82734R2322B030
TDK Corporation
General Purpose Inductor, 0.0068uH, 50%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 32.5 mm | |
Package Style | PCB Mount | |
Package Width | 21 mm | |
Packing Method | Tray | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |