B82734W2132B030
Description: General Purpose Inductor, 0.047uH, 50%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of B82734W2132B030 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82734W2132B030 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82734W2132B030
Avnet Americas D-CORE CHOKE 2X47MH 1.3A +40 C - Trays (Alt: B82734W2132B030) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 800 $2.3925
$2.3925 Buy Now
DISTI # B82734W2132B030
Avnet Americas Choke, Common Mode, 47 mH, 1.3 A - Trays (Alt: B82734W2132B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 800 $2.3925
$2.3925 Buy Now
DISTI # 871-B82734W2132B030
Mouser Electronics Common Mode Chokes / Filters D-CORE CHOKE 2x47mH 1.3A +40C RoHS: Compliant 0
  • 800 $1.6100
$1.6100 Order Now
DISTI # B82734W2132B030
Avnet Abacus Choke, Common Mode, 47 mH, 1.3 A (Alt: B82734W2132B030) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B82734W2132B030 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82734W2132B030 by TDK Corporation

B82734W2132B030
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.56 Ω
Inductance-Nom (L)
47000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Length
3 mm
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
21.7 mm
Package Length
32.5 mm
Package Style
PCB Mount
Package Width
31 mm
Packing Method
Tray
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 mA
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
FLAT
Test Frequency
0.01 MHz
Tolerance
50%
Want to compare parts?
  1. B82734W2132B030
    TDK Corporation
    General Purpose Inductor, 0.047uH, 50%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82734W2132B030 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82734W2132B030 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82734W2132B030 would you like to use for your alert(s)?
  • Please alert me when B82734W2132B030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82734W2132B030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82734W2132B030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82734W2132B030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82734W2132B030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82734W2132B030 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: