-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 ELEMENT, 4700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4631
|
Newark | Common Mode Choke, 4700Uh, 0.1A Rohs Compliant: Yes |Epcos B82791G0014A016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.8000 / $6.3300 | Buy Now |
DISTI #
495-5757-ND
|
DigiKey | CMC 4.7MH 100MA 4LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
286 In Stock |
|
$2.3710 / $4.6600 | Buy Now |
DISTI #
4153917
|
element14 Asia-Pacific | COMMON MODE CHOKE, 4700UH, 0.1A RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$2.8099 / $4.9377 | Buy Now |
DISTI #
4153917
|
Farnell | COMMON MODE CHOKE, 4700UH, 0.1A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 96 |
|
$2.6115 / $5.2231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82791G0014A016
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82791G0014A016
TDK Epcos
4 ELEMENT, 4700uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 30% |