B82791G2251N020
Description: General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Overview of B82791G2251N020 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive Robotics and Drones

Price & Stock for B82791G2251N020 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82791G2251N020
Avnet Americas Choke, Common Mode, 47 mH, 250 mA - Trays (Alt: B82791G2251N020) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 17 Weeks, 0 Days Container: Tray 0
  • 640 $2.0144
$2.0144 Buy Now
DISTI # 871-B82791G2251N020
Mouser Electronics Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A RoHS: Compliant 953
  • 1 $2.7600
  • 10 $1.8200
  • 80 $1.8200
  • 100 $1.6700
  • 250 $1.5900
  • 5,000 $1.3800
$1.3800 / $2.7600 Buy Now
DISTI # B82791G2251N020
TME Inductor: wire, THT, 47mH, 250mA, 2400mΩ, 250VAC, 15x10mm, ±30% Min Qty: 1 80
  • 1 $2.5600
  • 5 $2.1200
  • 10 $1.8900
  • 20 $1.7800
  • 80 $1.5500
  • 160 $1.5100
  • 320 $1.4400
  • 640 $1.4200
$1.4200 / $2.5600 Buy Now
DISTI # B82791G2251N020
Avnet Abacus Choke, Common Mode, 47 mH, 250 mA (Alt: B82791G2251N020) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B82791G2251N020 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82791G2251N020 by TDK Corporation

B82791G2251N020
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2.4 Ω
Inductance-Nom (L)
47000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
2.8 mm
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
17.5 mm
Package Style
RECTANGULAR
Package Width
17.5 mm
Packing Method
Bulk
Rated Current-Max
0.25 A
Reference Standard
UL, ENEC, VDE
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 0.1 mA
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
50%
Want to compare parts?
  1. B82791G2251N020
    TDK Corporation
    General Purpose Inductor, 47000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
    VS

Alternate Parts for B82791G2251N020

This table gives cross-reference parts and alternative options found for B82791G2251N020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82791G2251N020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82791G2251N020 1 ELEMENT, 47000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT TDK Epcos B82791G2251N020 vs B82791G2251N020

Related Parts for B82791G2251N020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82791G2251N020 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82791G2251N020 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82791G2251N020 would you like to use for your alert(s)?
  • Please alert me when B82791G2251N020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82791G2251N020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82791G2251N020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82791G2251N020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82791G2251N020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82791G2251N020 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: