-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 2 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82791H0015A030
|
Avnet Americas | DATA LINE CHOKE 2X47MH 0.1A - Trays (Alt: B82791H0015A030) Min Qty: 600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.3189 | Buy Now |
DISTI #
B82791H0015A030
|
Avnet Americas | Choke, Common Mode, 47 mH, 100 mA - Trays (Alt: B82791H0015A030) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$2.3189 | Buy Now |
DISTI #
871-B82791H15A30
|
Mouser Electronics | Common Mode Chokes / Filters 47mH 100mA 5.1ohms RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
B82791H0015A030
|
Avnet Abacus | Choke, Common Mode, 47 mH, 100 mA (Alt: B82791H0015A030) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82791H0015A030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82791H0015A030
TDK Corporation
General Purpose Inductor, 4700uH, 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |