Part Details for B82791H2152N010 by TDK Corporation
Overview of B82791H2152N010 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82791H2152N010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82791H2152N010
|
Avnet Americas | Inductor Power Line Choke 100uH 1.5A 65mOhm Wirewound 4-Pin Cardboard Box - Trays (Alt: B82791H2152N010) Min Qty: 600 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.8109 | Buy Now |
DISTI #
B82791H2152N010
|
Avnet Americas | Inductor Power Line Choke 100uH 1.5A 65mOhm Wirewound 4-Pin Cardboard Box - Trays (Alt: B82791H2152N010) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.8109 | Buy Now |
DISTI #
871-B82791H2152N010
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x100uH 1.5A RoHS: Compliant | 545 |
|
$1.9500 / $3.8400 | Buy Now |
DISTI #
B82791H2152N010
|
Avnet Americas | Inductor Power Line Choke 100uH 1.5A 65mOhm Wirewound 4-Pin Cardboard Box - Trays (Alt: B82791H2152N010) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.8109 | Buy Now |
DISTI #
B82791H2152N010
|
Avnet Americas | Inductor Power Line Choke 100uH 1.5A 65mOhm Wirewound 4-Pin Cardboard Box - Trays (Alt: B82791H2152N010) Min Qty: 600 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.8109 | Buy Now |