Part Details for B82791H2301N1 by TDK Corporation
Overview of B82791H2301N1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82791H2301N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82791H2301N001
|
Avnet Abacus | Choke, Common Mode, 30 mH, 300 mA (Alt: B82791H2301N001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700085057
|
Chip1Stop | Common Mode Chokes Dual 30mH 10kHz 300mA 2.2Ohm DCR Thru-Hole Box RoHS: Compliant | 35800 |
|
$1.2249 / $1.3357 | Buy Now |